395-062-544-607

Heilind Number:EDA395-062-544-607
Manufacturer:EDAC
Manufacturer Number:395-062-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-544-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-544-607

Detailed Description

Enhance your PCB connections with this sleek and reliable Board To Board PCB Connector. Featuring a single row design with 62 positions, it offers seamless connectivity for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures optimal performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Suitable for straight mount orientation, it is perfect for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your connectivity solutions with this efficient and versatile connector.