395-062-544-802

Heilind Number:EDA395-062-544-802
Manufacturer:EDAC
Manufacturer Number:395-062-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-544-802

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 62 positions spread across 2 rows, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Its straight mount orientation further streamlines installation. Upgrade your electronic assemblies with this essential connector, perfect for a variety of applications.