395-062-544-812

Heilind Number:EDA395-062-544-812
Manufacturer:EDAC
Manufacturer Number:395-062-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-544-812

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features two rows of 62 positions each, allowing for intricate circuitry. The contact material, made of durable copper alloy, ensures reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees both safety and durability. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environmental conditions. Its straight mount orientation offers versatility in installation, while its sleek black color adds a touch of sophistication to any device. Elevate your electronic designs with this essential component.