395-062-544-858

Heilind Number:EDA395-062-544-858
Manufacturer:EDAC
Manufacturer Number:395-062-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-544-858

Detailed Description

Enhance connectivity on your circuit board with our high-performance straight-mount Card Edge Connector. Designed for seamless integration, this dual-row connector features 62 positions, ensuring ample connectivity for your PCB layout. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding operating conditions, with an impressive amperage rating of 3A. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy and precise mating, while the wide operating temperature range of -40 to 105°C ensures stability in varying environments. Trust in this connector for efficient board-to-board connections in your electronic assemblies.