395-062-555-202

Heilind Number:EDA395-062-555-202
Manufacturer:EDAC
Manufacturer Number:395-062-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-555-202

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 62 positions across two rows, allowing for efficient data transfer. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in demanding environments. With a contact material of copper alloy and a pitch of .1 inches, conductivity is optimized for maximum efficiency. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your connectivity with this essential component.