395-062-555-203

Heilind Number:EDA395-062-555-203
Manufacturer:EDAC
Manufacturer Number:395-062-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-555-203

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of 62 contact positions each, made of high-quality Copper Alloy, it guarantees reliable and efficient transmission. The precise pitch of .1 inches and row spacing of .2 inches allow for seamless integration onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for professionals. Upgrade your device's performance with this cutting-edge connector.