395-062-555-258

Heilind Number:EDA395-062-555-258
Manufacturer:EDAC
Manufacturer Number:395-062-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-555-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, it features 62 positions in a dual-row configuration, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees safe and reliable operation, even in challenging environments. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity and signal integrity. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronics with this essential connector for efficient and secure board-to-board connections.