395-062-555-502

Heilind Number:EDA395-062-555-502
Manufacturer:EDAC
Manufacturer Number:395-062-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-555-502

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Black Board To Board PCB Connector. Boasting a high amperage of 3 A and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. Featuring two rows with a pitch of .1 in and row spacing of .2 in, this connector offers seamless integration for up to 62 positions. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it is versatile and suitable for various applications in the electronics industry. Trust in this connector to deliver superior connectivity solutions for your PCB needs.