395-062-555-503

Heilind Number:EDA395-062-555-503
Manufacturer:EDAC
Manufacturer Number:395-062-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-555-503

Detailed Description

Enhance your PCB connections with our dual-row Board To Board Card Edge Connector, designed for seamless integration and optimal performance. Featuring 62 positions with a pitch of .1 inches, this connector offers high-density connectivity for your electronic devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Each row is spaced .2 inches apart, allowing for efficient signal transmission. Crafted with copper alloy contacts, this connector guarantees reliable conductivity. Its straight mount orientation makes installation a breeze. Upgrade your PCB setup with this essential component, perfect for various applications in the electronics industry.