395-062-555-508

Heilind Number:EDA395-062-555-508
Manufacturer:EDAC
Manufacturer Number:395-062-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-555-508

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in various environments. With two rows of 62 copper alloy contacts, each spaced precisely at .1 inch, this connector guarantees seamless and efficient data transmission. Its straight mount orientation offers easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme conditions. Upgrade your connectivity solutions with this reliable connector, a must-have for any electronics project.