395-062-555-812

Heilind Number:EDA395-062-555-812
Manufacturer:EDAC
Manufacturer Number:395-062-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-555-812

Detailed Description

Enhance your electronic connections with this black Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material for reliable conductivity. With two rows and a pitch of .1 inches, it offers 62 positions for seamless board-to-board integration. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various environments. Perfect for high-speed data transmission and power delivery, this connector is a crucial component for your electronic projects.