395-062-555-878

Heilind Number:EDA395-062-555-878
Manufacturer:EDAC
Manufacturer Number:395-062-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-555-878

Detailed Description

Enhance your electronic connections with our high-performance Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery with an amperage of 3 A. The Copper Alloy contact material guarantees efficient conductivity across its 62 positions, while the .1-inch pitch and .2-inch row spacing optimize connectivity. Designed for seamless integration, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and essential component for your PCB assembly needs.