395-062-556-201

Heilind Number:EDA395-062-556-201
Manufacturer:EDAC
Manufacturer Number:395-062-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-556-201

Detailed Description

Elevate your connectivity game with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features 62 positions across two rows, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, durability is guaranteed even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating effortlessly at temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Upgrade your setup today and experience enhanced connectivity like never before.