395-062-556-203

Heilind Number:EDA395-062-556-203
Manufacturer:EDAC
Manufacturer Number:395-062-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-556-203

Detailed Description

Upgrade your connectivity with our 62-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing for enhanced safety and performance. With two rows and a pitch of .1 inches, it offers efficient signal transmission between PCBs. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation and black color make it easy to install and integrate into various electronic devices. Trust in its precision engineering for secure and stable connections in your electronic projects.