395-062-556-212

Heilind Number:EDA395-062-556-212
Manufacturer:EDAC
Manufacturer Number:395-062-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector ensures reliable power transfer with an amperage of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use even in harsh environments, while the copper alloy contact material provides optimal conductivity. With two rows and 62 positions, it offers ample connectivity options, with a pitch of .1in and row spacing of .2in for easy installation. Designed for straight mount orientation, it is suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB setup. Elevate your connectivity game with this essential component.