395-062-556-288

Heilind Number:EDA395-062-556-288
Manufacturer:EDAC
Manufacturer Number:395-062-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-556-288

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for ultimate reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a straight mount orientation and 62 positions, it offers seamless connectivity for your circuit boards. The copper alloy contact material guarantees efficient signal transfer, while the 3A amperage and -40 to 105°C operating temperature range ensure optimal performance in diverse environments. Plus, with a compact pitch of .1 inch and row spacing of .2 inch, it's perfect for space-constrained setups. Elevate your electronics with this essential connector.