395-062-556-502

Heilind Number:EDA395-062-556-502
Manufacturer:EDAC
Manufacturer Number:395-062-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-556-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 62 positions arranged in 2 rows, with a .1 inch pitch and .2 inch row spacing for precise alignment. Crafted with durability in mind, the connector boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, ensuring reliable performance in various environments. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have component in your electronic projects.