395-062-556-508

Heilind Number:EDA395-062-556-508
Manufacturer:EDAC
Manufacturer Number:395-062-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-556-508

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-To-Board Connector. Designed for seamless integration, it features 62 positions spread across two rows with a pitch of .1 inches, allowing for high-density connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation, withstanding temperatures ranging from -40 to 105 °C. Copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation offers easy installation. Perfect for demanding industrial applications, this connector is a crucial component in optimizing your PCB connections. Elevate your electronics assembly with this top-of-the-line solution.