395-062-556-558

Heilind Number:EDA395-062-556-558
Manufacturer:EDAC
Manufacturer Number:395-062-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-556-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-556-558

Detailed Description

Enhance your PCB connectivity with our advanced 62-position Board-to-Board Card Edge Connector. Designed for precision and durability, this connector features a straight mount orientation with two rows for seamless integration. Its black UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. Each contact is made of high-quality copper alloy, guaranteeing efficient power transmission at an amperage of 3A. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers optimal signal integrity and performance. Perfect for various electronic applications, it is a must-have component for your PCB assembly projects.