395-062-556-578

Heilind Number:EDA395-062-556-578
Manufacturer:EDAC
Manufacturer Number:395-062-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-556-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-556-578

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for optimal performance, this connector features two rows for secure attachment, each boasting 62 positions for comprehensive connectivity. Crafted with precision, the contact material is made of durable copper alloy, ensuring reliable signal transmission. The housing, constructed from UL 94V-0-rated thermoplastic polyester, guarantees both safety and durability. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers seamless integration into your PCB layout. Operating flawlessly even in extreme conditions, it has an impressive temperature range of -40 to 105 °C. Whether for industrial or commercial applications, this connector is the perfect solution for your connectivity needs.