395-062-556-588

Heilind Number:EDA395-062-556-588
Manufacturer:EDAC
Manufacturer Number:395-062-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-556-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation with two rows, featuring a total of 62 positions for efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections for your electronic devices. Upgrade your setup with this essential component for optimal signal transmission.