395-062-556-803

Heilind Number:EDA395-062-556-803
Manufacturer:EDAC
Manufacturer Number:395-062-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-556-803

Detailed Description

Enhance connectivity within your PCB setups with our Board To Board Card Edge Connector. Designed for efficiency and reliability, this straight-mount connector features 62 positions spread across two rows, ensuring seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees long-term functionality even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Upgrade your PCB connections with this essential component.