395-062-556-807

Heilind Number:EDA395-062-556-807
Manufacturer:EDAC
Manufacturer Number:395-062-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-556-807

Detailed Description

Enhance your PCB connections with this high-performance 62-position board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environmental conditions. The straight mount orientation facilitates easy installation, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this black Card Edge Connector, perfect for professional or DIY applications.