395-062-556-812

Heilind Number:EDA395-062-556-812
Manufacturer:EDAC
Manufacturer Number:395-062-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek black design, it offers optimal power distribution with an amperage rating of 3A. The housing is crafted from UL 94V-0 thermoplastic polyester for durability, while the copper alloy contacts ensure reliable signal transmission. With two rows and 62 positions, this connector provides ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Perfect for various electronic applications, this connector is a must-have for any PCB setup.