395-062-556-858

Heilind Number:EDA395-062-556-858
Manufacturer:EDAC
Manufacturer Number:395-062-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-556-858

Detailed Description

Enhance connectivity in your electronic devices with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 62 positions, ensuring optimal performance in high-density applications. The durable housing is made of UL 94V-0 Thermoplastic Polyester, providing both strength and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. This connector is engineered for versatility, with a straight mount orientation and an operating temperature range of -40 to 105 °C, making it suitable for a wide range of environments. Upgrade your PCB connections with this essential component.