395-062-556-878

Heilind Number:EDA395-062-556-878
Manufacturer:EDAC
Manufacturer Number:395-062-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-556-878

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-to-Board PCB Connector. Designed for optimal performance, it features 62 positions with a dual-row layout, ensuring seamless integration on your circuit boards. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various operating environments. Crafted with precision, the copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate effortless installation. With a straight mount orientation, it enables easy connections for efficient signal transmission. Operable within a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Upgrade your PCB assembly with this essential component for seamless and robust connectivity.