395-062-558-101

Heilind Number:EDA395-062-558-101
Manufacturer:EDAC
Manufacturer Number:395-062-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-558-101

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 62 positions with a single row configuration, ensuring optimal performance in any circuit setup. Crafted with precision, the contacts feature durable Copper Alloy construction, guaranteeing reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transmission. Its right-angle mount orientation is ideal for space-saving installations, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your connectivity solutions with this essential component.