395-062-558-102

Heilind Number:EDA395-062-558-102
Manufacturer:EDAC
Manufacturer Number:395-062-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-558-102

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Crafted for optimal performance, this connector features 62 positions with a .1-inch pitch, ensuring seamless data transfer within your devices. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. Designed for convenience, it offers a right-angle mount orientation, perfect for space-saving applications. With a contact material of Copper Alloy and an amperage of 3A, this connector provides reliable power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of electronic setups. Trust in our connector for efficient and secure connectivity in your PCB projects.