395-062-558-103

Heilind Number:EDA395-062-558-103
Manufacturer:EDAC
Manufacturer Number:395-062-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-558-103

Detailed Description

Enhance your PCB connections with our high-quality 62-position right-angle card edge connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in harsh environments. The copper alloy contacts provide efficient power transfer, with a low amperage rating of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connectivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronic designs with this essential component.