395-062-558-104

Heilind Number:EDA395-062-558-104
Manufacturer:EDAC
Manufacturer Number:395-062-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring 62 positions in a single row, it offers seamless integration for efficient signal transmission. The durable UL 94V-0 thermoplastic polyester housing ensures optimal safety and reliability, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee stable and secure connections. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates easy installation on your PCB. Designed for right-angle mounting orientation, it maximizes space utilization within your device. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for superior performance and durability in your electronic projects.