395-062-558-178

Heilind Number:EDA395-062-558-178
Manufacturer:EDAC
Manufacturer Number:395-062-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-558-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-558-178

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector features a single row layout with 62 positions, offering ample room for complex circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The right-angle mount orientation facilitates easy installation, while a pitch of .1 inch and row spacing of .2 inch allow for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it ideal for a wide range of industrial applications. Trust in its quality and performance to elevate your PCB designs to the next level.