395-062-559-158

Heilind Number:EDA395-062-559-158
Manufacturer:EDAC
Manufacturer Number:395-062-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-559-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design and robust UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and style. With a compact one-row layout and a pitch of .1 inch, it offers seamless integration onto your PCB. The 62 Copper Alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Upgrade your connectivity solutions with this essential component.