395-062-559-404

Heilind Number:EDA395-062-559-404
Manufacturer:EDAC
Manufacturer Number:395-062-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers 62 positions with a row spacing of .2 inches, making it ideal for intricate circuitry. The right-angle mount orientation ensures versatile installation options, while the UL 94V-0 Thermoplastic Polyester housing guarantees optimal durability. With a contact material of Copper Alloy and an amperage of 3A, reliability is never compromised. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential connector.