395-062-559-407

Heilind Number:EDA395-062-559-407
Manufacturer:EDAC
Manufacturer Number:395-062-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-559-407

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 62 positions with a single row and a .1-inch pitch, ensuring precise and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability in any application. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Perfect for professional PCB assembly, this connector is a must-have for any electronic project.