395-062-559-412

Heilind Number:EDA395-062-559-412
Manufacturer:EDAC
Manufacturer Number:395-062-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-559-412

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions with a single row layout, ensuring efficient signal transmission. The right angle mount orientation offers flexibility in assembly, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating conditions. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal performance. Crafted with copper alloy contacts, it ensures secure and stable connections. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial environments. Elevate your connectivity solutions with this essential component.