395-062-559-458

Heilind Number:EDA395-062-559-458
Manufacturer:EDAC
Manufacturer Number:395-062-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-559-458

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also offers a stylish edge to your electronic setup. Featuring 62 positions in a single row layout, this connector facilitates seamless data transmission. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Its right-angle mount orientation and compact pitch of .1 inch make it ideal for space-saving applications. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this reliable and versatile connector.