395-062-559-488

Heilind Number:EDA395-062-559-488
Manufacturer:EDAC
Manufacturer Number:395-062-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-559-488

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring a sleek and durable design in black. With an amperage of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Boasting 62 positions and a .1-inch pitch, this connector offers seamless integration for your PCB assembly. Crafted with copper alloy contacts and suitable for right-angle mounting, it ensures reliable conductivity and space-saving functionality. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your connectivity solutions with this high-quality connector.