395-062-559-504

Heilind Number:EDA395-062-559-504
Manufacturer:EDAC
Manufacturer Number:395-062-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-559-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-559-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for durability and reliability, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring safe and efficient operation. With two rows of copper alloy contacts, it offers a total of 62 positions, perfect for intricate electronic setups. The right-angle mount orientation allows for secure PCB attachment, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.