395-062-559-558

Heilind Number:EDA395-062-559-558
Manufacturer:EDAC
Manufacturer Number:395-062-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-559-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-559-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and a total of 62 positions, it offers ample connectivity options. The contact material is made of reliable Copper Alloy, ensuring optimal conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its right-angle mount orientation and compact pitch of .1 inches make it ideal for space-saving installations. Upgrade your electronic projects with this essential component.