395-062-559-603

Heilind Number:EDA395-062-559-603
Manufacturer:EDAC
Manufacturer Number:395-062-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-559-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features 62 positions in a single row, ensuring efficient and reliable data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees long-lasting durability and optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector to meet your connectivity needs with excellence.