395-062-559-658

Heilind Number:EDA395-062-559-658
Manufacturer:EDAC
Manufacturer Number:395-062-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-559-658

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and reliability in any application. With a compact design and a right-angle mount orientation, it optimizes space and facilitates easy installation. The copper alloy contact material ensures efficient conductivity, while the 1-row configuration with 62 positions allows for versatile connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your system with this essential component for seamless and efficient electronic connections.