395-062-559-802

Heilind Number:EDA395-062-559-802
Manufacturer:EDAC
Manufacturer Number:395-062-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-559-802

Detailed Description

Upgrade your PCB connections with our Board To Board Card Edge Connector, designed for high performance and durability. This black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 62 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic applications. Trust in our quality products to meet your connectivity needs.