395-062-559-808

Heilind Number:EDA395-062-559-808
Manufacturer:EDAC
Manufacturer Number:395-062-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-559-808

Detailed Description

Enhance connectivity on your PCB with this sleek and functional Board To Board Card Edge Connector. Designed for seamless integration, it boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 62 copper alloy contact positions for efficient signal transmission. With a right angle mount orientation, it allows for convenient installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Elevate your connectivity with this essential component.