395-062-560-201

Heilind Number:EDA395-062-560-201
Manufacturer:EDAC
Manufacturer Number:395-062-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-560-201

Detailed Description

Enhance your circuit board connectivity with this sleek black Card Edge Connector. Designed for efficiency and durability, it boasts a 2-row configuration with 62 positions for seamless data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees optimal performance even in challenging environments. Each contact is crafted from high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Its straight mount orientation simplifies installation, making it a convenient solution for your PCB connection needs. Upgrade your setup with this essential component and experience seamless connectivity like never before.