395-062-560-212

Heilind Number:EDA395-062-560-212
Manufacturer:EDAC
Manufacturer Number:395-062-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-560-212

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Board To Board PCB Connector. Designed for optimal performance, this connector boasts a sleek black exterior and features 62 positions across two rows, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term reliability. The contact material, Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronics projects with this essential component.