395-062-560-258

Heilind Number:EDA395-062-560-258
Manufacturer:EDAC
Manufacturer Number:395-062-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-560-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 62 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, you can achieve high-performance data transfer with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability even in the harshest environments. Say goodbye to connectivity woes and elevate your circuit designs with this essential component.