395-062-560-288

Heilind Number:EDA395-062-560-288
Manufacturer:EDAC
Manufacturer Number:395-062-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-560-288

Detailed Description

Elevate your connectivity with our sleek and efficient Black Board-to-Board PCB Connector. Crafted from UL 94V-0 Thermoplastic Polyester for durability, this two-row connector features 62 positions and a contact material of Copper Alloy, ensuring reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in various environments. Its straight mount orientation and compact design make it ideal for space-saving solutions. Upgrade your electronic connections with this high-quality connector, a essential component in any setup.