395-062-560-507

Heilind Number:EDA395-062-560-507
Manufacturer:EDAC
Manufacturer Number:395-062-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-560-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-560-507

Detailed Description

Enhance connectivity in your devices with this versatile Board To Board PCB Connector. With a sleek black hue and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both style and safety. Its copper alloy contact material guarantees reliable performance, while the 62 positions and dual rows offer ample room for seamless connections. The .1-inch pitch and .2-inch row spacing provide precision in assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects.