395-062-560-802

Heilind Number:EDA395-062-560-802
Manufacturer:EDAC
Manufacturer Number:395-062-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for added durability. With two rows of 62 copper alloy contacts, this connector ensures secure and reliable connections. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Whether you're designing for industrial, commercial, or residential projects, this straight-mount connector is a must-have component for seamless PCB assembly. Elevate your connectivity solutions with this top-of-the-line connector.