395-062-560-807

Heilind Number:EDA395-062-560-807
Manufacturer:EDAC
Manufacturer Number:395-062-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-560-807

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers optimal performance with a 3A amperage rating. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts guarantee efficient conductivity. With two rows and 62 positions, it provides ample connectivity options. The .1-inch pitch and .2-inch row spacing make for easy installation, and its straight mount orientation suits various setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.